IS43TR16640AL-125JBL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.28.21681
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.662
Unit Price: kr.75.76000
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.000
Unit Price: kr.68.98000
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.413
Unit Price: kr.62.89000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 111
Unit Price: kr.72.40000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.41.00712
Datasheet

Parametric Equivalent


Etron Technology, Inc.
In Stock: 2.000
Unit Price: kr.21.96810
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640AL-125JBL

DigiKey Part Number
IS43TR16640AL-125JBL-ND
Manufacturer
Manufacturer Product Number
IS43TR16640AL-125JBL
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-TWBGA (9x13)
Memory Organization
64M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16640CL-125JBL-TRISSI, Integrated Silicon Solution Inc0706-IS43TR16640CL-125JBL-TR-NDkr.28.21681Parametric Equivalent
MT41K64M16TW-107 AIT:J TRMicron Technology Inc.1.662557-1743-1-NDkr.75.76000Similar
MT41K64M16TW-107 IT:J TRMicron Technology Inc.2.000557-MT41K64M16TW-107IT:JTRCT-NDkr.68.98000Similar
MT41K64M16TW-107:J TRMicron Technology Inc.1.413557-2010-1-NDkr.62.89000Similar
AS4C64M16D3LB-12BCNAlliance Memory, Inc.1111450-1452-NDkr.72.40000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types