Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS43TR16128B-125KBLI-TR | |
|---|---|
DigiKey Part Number | IS43TR16128B-125KBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR16128B-125KBLI-TR |
Description | IC DRAM 2GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 128M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16128D-125KBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43TR16128D-125KBLI-TR-ND | kr.48.13455 | Direct |
| AS4C128M16D3L-12BAN | Alliance Memory, Inc. | 3 | 1450-1306-ND | kr.42.03000 | Similar |
| MT41J128M16JT-093:K | Micron Technology Inc. | 94 | MT41J128M16JT-093:K-ND | kr.85.72000 | Similar |
| MT41J128M16JT-125:K | Micron Technology Inc. | 3 | 557-MT41J128M16JT-125:K-ND | kr.85.72000 | Similar |
| MT41K128M16JT-107 IT:K | Micron Technology Inc. | 0 | MT41K128M16JT-107IT:K-ND | kr.94.02000 | Similar |






