
MT41K128M16JT-125 XIT:K TR | |
|---|---|
DigiKey Part Number | 557-MT41K128M16JT-125XIT:KTR-ND - Tape & Reel (TR) 557-MT41K128M16JT-125XIT:KTRCT-ND - Cut Tape (CT) 557-MT41K128M16JT-125XIT:KTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K128M16JT-125 XIT:K TR |
Description | IC DRAM 2GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 13.75 ns |
Part Status Last Time Buy | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |
Memory Organization 128M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT41K128M16JT-125 AAT:K | Micron Technology Inc. | 0 | 557-1751-ND | kr.15.14000 | Similar |
| MT41K128M16JT-125 AIT:K TR | Micron Technology Inc. | 3.263 | 557-1894-1-ND | kr.17.28000 | Similar |
| MT41K128M16JT-125 IT:K TR | Micron Technology Inc. | 0 | 557-1895-1-ND | kr.15.76000 | Similar |
| AS4C128M16D3L-12BAN | Alliance Memory, Inc. | 3 | 1450-1306-ND | kr.5.63000 | Similar |
| IS43TR16128C-125KBL | ISSI, Integrated Silicon Solution Inc | 0 | IS43TR16128C-125KBL-ND | kr.7.70911 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.128.89000 | kr.128.89 |
| 10 | kr.119.49000 | kr.1,194.90 |
| 25 | kr.115.74040 | kr.2,893.51 |
| 50 | kr.112.92040 | kr.5,646.02 |
| 100 | kr.110.12580 | kr.11,012.58 |
| 250 | kr.106.48764 | kr.26,621.91 |
| 500 | kr.103.78758 | kr.51,893.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.87.87240 | kr.175,744.80 |
| Unit Price without VAT: | kr.128.89000 |
|---|---|
| Unit Price with VAT: | kr.161.11250 |


