IS43R16800E-5TL-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.31.92989
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.17.82000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.14.25486
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.15.34398
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.14.25486
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2.762
Unit Price: kr.43.18000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.22.94446
Datasheet
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16800E-5TL-TR

DigiKey Part Number
IS43R16800E-5TL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43R16800E-5TL-TR
Description
IC DRAM 128MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 128Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP II
Memory Organization
8M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C8M16D1A-5TINTRAlliance Memory, Inc.0AS4C8M16D1A-5TINTR-NDkr.31.92989Similar
W9412G6KH-5Winbond Electronics0W9412G6KH-5-NDkr.17.82000Similar
W9412G6KH-5 TRWinbond Electronics0W9412G6KH-5TR-NDkr.14.25486Similar
W9412G6KH-5IWinbond Electronics0W9412G6KH-5I-NDkr.15.34398Similar
W9412G6KH-5I TRWinbond Electronics0W9412G6KH-5ITR-NDkr.14.25486Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types