IS43R16320F-5BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.58.18784
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.46.67001
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.35.63714
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.51.15676
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.58.70168
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 188
Unit Price: kr.69.55000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.37.58986
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16320F-5BLI

DigiKey Part Number
IS43R16320F-5BLI-ND
Manufacturer
Manufacturer Product Number
IS43R16320F-5BLI
Description
IC DRAM 512MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.3V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
60-TFBGA (8x13)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43R16320E-5BLIISSI, Integrated Silicon Solution Inc0IS43R16320E-5BLI-NDkr.58.18784Parametric Equivalent
IS43R16320E-5BLI-TRISSI, Integrated Silicon Solution Inc0IS43R16320E-5BLI-TR-NDkr.46.67001Parametric Equivalent
IS43R16320F-5BLI-TRISSI, Integrated Silicon Solution Inc0IS43R16320F-5BLI-TR-NDkr.35.63714Parametric Equivalent
IS46R16320E-5BLA1ISSI, Integrated Silicon Solution Inc0IS46R16320E-5BLA1-NDkr.51.15676Parametric Equivalent
IS46R16320E-5BLA1-TRISSI, Integrated Silicon Solution Inc0IS46R16320E-5BLA1-TR-NDkr.58.70168Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
190kr.35.75858kr.6,794.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.35.75858
Unit Price with VAT:kr.44.69823