Parametric Equivalent
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C32M16D1-5BINTR | |
|---|---|
DigiKey Part Number | AS4C32M16D1-5BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D1-5BINTR |
Description | IC DRAM 512MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-TFBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x13) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D1-5BIN | Alliance Memory, Inc. | 188 | 1450-1327-ND | kr.69.55000 | Parametric Equivalent |
| IS46R16320E-6BLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46R16320E-6BLA2-ND | kr.75.49905 | Similar |
| IS43R16320E-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320E-5BLI-ND | kr.58.18784 | Parametric Equivalent |
| IS43R16320E-5BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320E-5BLI-TR-ND | kr.46.67001 | Parametric Equivalent |
| IS43R16320F-5BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43R16320F-5BLI-ND | kr.35.75858 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.58986 | kr.93,974.65 |
| Unit Price without VAT: | kr.37.58986 |
|---|---|
| Unit Price with VAT: | kr.46.98733 |



