IS43LR16160H-6BLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.7.54727
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.6.16467
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.4.61113
Datasheet
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LR16160H-6BLI-TR

DigiKey Part Number
706-IS43LR16160H-6BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LR16160H-6BLI-TR
Description
IC DRAM 256MBIT PAR 60TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
166 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-TFBGA (8x10)
Memory Organization
16M x 16
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43LR16160G-6BLIISSI, Integrated Silicon Solution Inc0IS43LR16160G-6BLI-NDkr.7.54727Parametric Equivalent
IS43LR16160G-6BLI-TRISSI, Integrated Silicon Solution Inc0IS43LR16160G-6BLI-TR-NDkr.6.16467Parametric Equivalent
IS43LR16160H-6BLIISSI, Integrated Silicon Solution Inc0706-IS43LR16160H-6BLI-NDkr.4.61113Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.32.80570kr.65,611.40
Manufacturers Standard Package
Unit Price without VAT:kr.32.80570
Unit Price with VAT:kr.41.00713