
IS43LR16160G-6BLI | |
|---|---|
DigiKey Part Number | IS43LR16160G-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LR16160G-6BLI |
Description | IC DRAM 256MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 256Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x10) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LR16160G-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43LR16160G-6BLI-TR-ND | kr.45.98656 | Parametric Equivalent |
| IS43LR16160H-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LR16160H-6BLI-ND | kr.34.39767 | Parametric Equivalent |
| IS43LR16160H-6BLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS43LR16160H-6BLI-TR-ND | kr.32.80570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.56.30047 | kr.16,890.14 |
| Unit Price without VAT: | kr.56.30047 |
|---|---|
| Unit Price with VAT: | kr.70.37559 |



