Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

IS43DR86400E-25DBLI | |
|---|---|
DigiKey Part Number | 706-1560-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR86400E-25DBLI |
Description | IC DRAM 512MBIT PAR 60TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-TWBGA (8x10.5) |
Memory Organization 64M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR86400C-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR86400C-25DBLI-ND | kr.64.19252 | Parametric Equivalent |
| IS43DR86400C-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR86400C-25DBLI-TR-ND | kr.59.89858 | Parametric Equivalent |
| IS43DR86400D-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR86400D-25DBLI-ND | kr.33.93500 | Parametric Equivalent |
| IS43DR86400D-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR86400D-25DBLI-TR-ND | kr.39.79025 | Parametric Equivalent |
| IS43DR86400E-25DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR86400E-25DBLI-TR-ND | kr.26.65463 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 242 | kr.26.71132 | kr.6,464.14 |
| Unit Price without VAT: | kr.26.71132 |
|---|---|
| Unit Price with VAT: | kr.33.38915 |





