IS43DR86400C-25DBLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.26.71132
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.26.65463
Datasheet

Upgrade


Micron Technology Inc.
In Stock: 25
Unit Price: kr.42.80000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 244
Unit Price: kr.82.23000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2.922
Unit Price: kr.75.89000
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.47.50968
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR86400C-25DBLI

DigiKey Part Number
IS43DR86400C-25DBLI-ND
Manufacturer
Manufacturer Product Number
IS43DR86400C-25DBLI
Description
IC DRAM 512MBIT PAR 60TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 60-TWBGA (8x10.5)
Datasheet
 Datasheet
EDA/CAD Models
IS43DR86400C-25DBLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-TWBGA (8x10.5)
Memory Organization
64M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR86400E-25DBLIISSI, Integrated Silicon Solution Inc0706-1560-NDkr.26.71132Parametric Equivalent
IS43DR86400E-25DBLI-TRISSI, Integrated Silicon Solution Inc0IS43DR86400E-25DBLI-TR-NDkr.26.65463Parametric Equivalent
MT47H64M8SH-25E:HMicron Technology Inc.25MT47H64M8SH-25E:H-NDkr.42.80000Upgrade
AS4C64M8D2-25BANAlliance Memory, Inc.2441450-1310-NDkr.82.23000Similar
AS4C64M8D2-25BINAlliance Memory, Inc.2.9221450-1129-NDkr.75.89000Parametric Equivalent
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
242kr.51.74698kr.12,522.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.74698
Unit Price with VAT:kr.64.68373