IS43DR82560C-3DBL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.63.17050
Datasheet
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR82560C-3DBL-TR

DigiKey Part Number
706-IS43DR82560C-3DBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43DR82560C-3DBL-TR
Description
IC DRAM 2GBIT PARALLEL 60TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 333 MHz 450 ps 60-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
333 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
450 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
60-TWBGA (8x10.5)
Memory Organization
256M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43DR82560C-3DBLISSI, Integrated Silicon Solution Inc0706-1571-NDkr.63.17050Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.63.65867kr.127,317.34
Manufacturers Standard Package
Unit Price without VAT:kr.63.65867
Unit Price with VAT:kr.79.57334