Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

IS43DR16160B-3DBLI | |
|---|---|
DigiKey Part Number | IS43DR16160B-3DBLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43DR16160B-3DBLI |
Description | IC DRAM 256MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16160B-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-25DBLI-ND | kr.24.44512 | Similar |
| IS43DR16160B-37CBLI | ISSI, Integrated Silicon Solution Inc | 71 | 706-1274-ND | kr.26.25000 | Similar |
| IS46DR16160B-25DBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-25DBLA1-ND | kr.38.71402 | Similar |
| IS46DR16160B-25DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-25DBLA2-ND | kr.38.28876 | Similar |
| IS43DR16160B-3DBLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43DR16160B-3DBLI-TR-ND | kr.22.84682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 418 | kr.22.71132 | kr.9,493.33 |
| Unit Price without VAT: | kr.22.71132 |
|---|---|
| Unit Price with VAT: | kr.28.38915 |




