
IS46DR16160B-3DBLA2 | |
|---|---|
DigiKey Part Number | IS46DR16160B-3DBLA2-ND |
Manufacturer | |
Manufacturer Product Number | IS46DR16160B-3DBLA2 |
Description | IC DRAM 256MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 256Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 16M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46DR16160B-25DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-25DBLA2-ND | kr.38.28876 | Similar |
| IS46DR16160B-3DBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16160B-3DBLA2-TR-ND | kr.36.71114 | Parametric Equivalent |
| AS4C16M16D2-25BCN | Alliance Memory, Inc. | 199 | 1450-1273-ND | kr.56.11000 | Similar |
| AS4C16M16D2-25BCNTR | Alliance Memory, Inc. | 0 | AS4C16M16D2-25BCNTR-ND | kr.30.26716 | Similar |
| W9725G6KB-18 TR | Winbond Electronics | 0 | W9725G6KB-18TR-ND | kr.26.55699 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | kr.45.96713 | kr.9,607.13 |
| Unit Price without VAT: | kr.45.96713 |
|---|---|
| Unit Price with VAT: | kr.57.45891 |




