IS42VM32160E-6BLI is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 240
Unit Price: kr.72.28000
Datasheet
SDRAM - Mobile Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
90BGA

IS42VM32160E-6BLI

DigiKey Part Number
IS42VM32160E-6BLI-ND
Manufacturer
Manufacturer Product Number
IS42VM32160E-6BLI
Description
IC DRAM 512MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS42VM32160E-6BLI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tray
Access Time
5.5 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - Mobile
Supplier Device Package
90-TFBGA (8x13)
Memory Size
Base Product Number
Memory Organization
16M x 32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS42VM32160D-6BLIISSI, Integrated Silicon Solution Inc0IS42VM32160D-6BLI-NDkr.0.00000Similar
IS42VM32160D-75BLIISSI, Integrated Silicon Solution Inc0IS42VM32160D-75BLI-NDkr.0.00000Similar
IS42VM32160E-75BLIISSI, Integrated Silicon Solution Inc240IS42VM32160E-75BLI-NDkr.72.28000Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:240
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.72.28000kr.72.28
10kr.67.12800kr.671.28
25kr.65.06360kr.1,626.59
50kr.63.50660kr.3,175.33
240kr.60.02579kr.14,406.19
480kr.58.51781kr.28,088.55
720kr.57.64689kr.41,505.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.72.28000
Unit Price with VAT:kr.90.35000