MFR Recommended
Similar



IS42VM32160D-75BLI | |
|---|---|
DigiKey Part Number | IS42VM32160D-75BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42VM32160D-75BLI |
Description | IC DRAM 512MBIT PAR 90TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 512Mbit Parallel 133 MHz 6 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS42VM32160D-75BLI Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 6 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - Mobile | Supplier Device Package 90-TFBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 16M x 32 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42VM32160E-75BLI | ISSI, Integrated Silicon Solution Inc | 240 | IS42VM32160E-75BLI-ND | kr.72.28000 | MFR Recommended |
| IS42VM32160E-6BLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42VM32160E-6BLI-ND | kr.72.28000 | Similar |


