IS42S16320D-6BLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.89.66000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 756
Unit Price: kr.87.23000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.81.59788
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.79.40558
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 233
Unit Price: kr.118.91000
Datasheet
IS45S16320F-7BLA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S16320D-6BLI

DigiKey Part Number
IS42S16320D-6BLI-ND
Manufacturer
Manufacturer Product Number
IS42S16320D-6BLI
Description
IC DRAM 512MBIT PAR 54TFBGA
Customer Reference
Detailed Description
SDRAM Memory IC 512Mbit Parallel 166 MHz 5.4 ns 54-TW-BGA (8x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TW-BGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types