
IS25LP256D-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP256D-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP256D-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP256D-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP256D-JLLE-TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.78000 | kr.41.78 |
| 10 | kr.38.87100 | kr.388.71 |
| 25 | kr.37.70280 | kr.942.57 |
| 50 | kr.36.81900 | kr.1,840.95 |
| 100 | kr.35.93770 | kr.3,593.77 |
| 250 | kr.34.78024 | kr.8,695.06 |
| 500 | kr.33.91520 | kr.16,957.60 |
| 1.000 | kr.33.06183 | kr.33,061.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.31.40134 | kr.125,605.36 |
| Unit Price without VAT: | kr.41.78000 |
|---|---|
| Unit Price with VAT: | kr.52.22500 |





