FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
GD continues to push for SPI-NOR growth in vertical segments

GD25Q256EYIGR

DigiKey Part Number
1970-GD25Q256EYIGRTR-ND - Tape & Reel (TR)
1970-GD25Q256EYIGRCT-ND - Cut Tape (CT)
1970-GD25Q256EYIGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GD25Q256EYIGR
Description
IC FLASH 256MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 7 ns 8-WSON (6x8)
Datasheet
 Datasheet
EDA/CAD Models
GD25Q256EYIGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
50µs, 2.4ms
Part Status
Active
Access Time
7 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 3.6V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
8-WSON (6x8)
Memory Organization
32M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.74000kr.25.74
10kr.24.03500kr.240.35
25kr.23.33120kr.583.28
50kr.22.79480kr.1,139.74
100kr.22.25850kr.2,225.85
250kr.21.55196kr.5,387.99
500kr.21.02192kr.10,510.96
1.000kr.20.49779kr.20,497.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.19.68310kr.59,049.30
Manufacturers Standard Package
Unit Price without VAT:kr.25.74000
Unit Price with VAT:kr.32.17500