
IS281B | |
|---|---|
DigiKey Part Number | IS281BTR-ND - Tape & Reel (TR) IS281BCT-ND - Cut Tape (CT) IS281BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281B |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.83400 | kr.28.34 |
| 100 | kr.2.05100 | kr.205.10 |
| 500 | kr.1.69976 | kr.849.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.58437 | kr.1,584.37 |
| 2.000 | kr.1.48632 | kr.2,972.64 |
| 3.000 | kr.1.43597 | kr.4,307.91 |
| 5.000 | kr.1.37906 | kr.6,895.30 |
| 7.000 | kr.1.34520 | kr.9,416.40 |
| 10.000 | kr.1.31216 | kr.13,121.60 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


