
IS281BL | |
|---|---|
DigiKey Part Number | 58-IS281BLTR-ND - Tape & Reel (TR) 58-IS281BLCT-ND - Cut Tape (CT) 58-IS281BLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS281BL |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 130% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 260% @ 5mA | Package / Case 4-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 3µs | Supplier Device Package 4-SOP |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.17000 | kr.4.17 |
| 10 | kr.2.86500 | kr.28.65 |
| 100 | kr.2.07360 | kr.207.36 |
| 500 | kr.1.71852 | kr.859.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.60186 | kr.1,601.86 |
| 2.000 | kr.1.50273 | kr.3,005.46 |
| 3.000 | kr.1.45182 | kr.4,355.46 |
| 5.000 | kr.1.39429 | kr.6,971.45 |
| 7.000 | kr.1.36006 | kr.9,520.42 |
| 10.000 | kr.1.32665 | kr.13,266.50 |
| Unit Price without VAT: | kr.4.17000 |
|---|---|
| Unit Price with VAT: | kr.5.21250 |

