Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ICPL0453SMT&R | |
|---|---|
DigiKey Part Number | ICPL0453SMTR-ND - Tape & Reel (TR) ICPL0453SMCT-ND - Cut Tape (CT) ICPL0453SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL0453SMT&R |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 800ns, 800ns (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.19000 | kr.9.19 |
| 10 | kr.6.53300 | kr.65.33 |
| 100 | kr.4.90420 | kr.490.42 |
| 500 | kr.4.18336 | kr.2,091.68 |
| 1.000 | kr.3.94776 | kr.3,947.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.74815 | kr.7,496.30 |
| 4.000 | kr.3.57900 | kr.14,316.00 |
| 6.000 | kr.3.49239 | kr.20,954.34 |
| 10.000 | kr.3.39464 | kr.33,946.40 |
| 14.000 | kr.3.33655 | kr.46,711.70 |
| Unit Price without VAT: | kr.9.19000 |
|---|---|
| Unit Price with VAT: | kr.11.48750 |


