Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




ICPL0452SMT&R | |
|---|---|
DigiKey Part Number | ICPL0452SMTR-ND - Tape & Reel (TR) ICPL0452SMCT-ND - Cut Tape (CT) ICPL0452SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICPL0452SMT&R |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 800ns, 800ns (Max) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.38000 | kr.11.38 |
| 10 | kr.8.10200 | kr.81.02 |
| 100 | kr.6.14320 | kr.614.32 |
| 500 | kr.5.27788 | kr.2,638.94 |
| 1.000 | kr.4.99540 | kr.4,995.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.75611 | kr.9,512.22 |
| 4.000 | kr.4.55342 | kr.18,213.68 |
| 6.000 | kr.4.44966 | kr.26,697.96 |
| 10.000 | kr.4.33260 | kr.43,326.00 |
| 14.000 | kr.4.26305 | kr.59,682.70 |
| Unit Price without VAT: | kr.11.38000 |
|---|---|
| Unit Price with VAT: | kr.14.22500 |


