H11AA1SMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.300
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.107
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.2.60146
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AA1SMT&R

DigiKey Part Number
58-H11AA1SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
H11AA1SMT&R
Description
OPTOISOLTR 5KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
6-SMD, Gull Wing
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
H11AA1SMIsocom Components 2004 LTD1.30058-H11AA1SM-NDkr.6.47000Parametric Equivalent
H11AA1XSMIsocom Components 2004 LTD1.10758-H11AA1XSM-NDkr.6.47000Parametric Equivalent
H11AA1XSMT&RIsocom Components 2004 LTD058-H11AA1XSMT&RTR-NDkr.2.60146Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.60146kr.5,202.92
Unit Price without VAT:kr.2.60146
Unit Price with VAT:kr.3.25183