Optoisolator Transistor with Base Output 5000Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H11AA1SM

DigiKey Part Number
58-H11AA1SM-ND
Manufacturer
Manufacturer Product Number
H11AA1SM
Description
OPTOISOLTR 5KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
35V
Series
Current - Output / Channel
50mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
5000Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 10mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
4µs, 3µs
Package / Case
6-SMD, Gull Wing
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
65kr.3.51815kr.228.68
130kr.3.24023kr.421.23
520kr.2.80179kr.1,456.93
1.040kr.2.63043kr.2,735.65
2.015kr.2.49117kr.5,019.71
5.005kr.2.33217kr.11,672.51
10.010kr.2.23230kr.22,345.32
25.025kr.2.12347kr.53,139.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750