4N28SMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.51058
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.77311
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.51058
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 960
Unit Price: kr.4.69000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.51058
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 55
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: kr.1.77311
Datasheet
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N28SMT&R

DigiKey Part Number
58-4N28SMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
4N28SMT&R
Description
OPTOISO 5.3KV 1CH TRANS W/BASE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5300Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
30V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
500mV
Voltage - Isolation
5300Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
10% @ 10mA
Mounting Type
Surface Mount
Rise / Fall Time (Typ)
2µs, 2µs
Package / Case
6-SMD, Gull Wing
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N27SMIsocom Components 2004 LTD058-4N27SM-NDkr.1.51058Parametric Equivalent
4N27SMT&RIsocom Components 2004 LTD058-4N27SMT&RTR-NDkr.1.77311Parametric Equivalent
4N27XSMIsocom Components 2004 LTD04N27XSM-NDkr.1.51058Parametric Equivalent
4N27XSMT&RIsocom Components 2004 LTD96058-4N27XSMT&RCT-NDkr.4.69000Parametric Equivalent
4N28SMIsocom Components 2004 LTD058-4N28SM-NDkr.1.51058Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.77311kr.1,773.11
2.000kr.1.66676kr.3,333.52
3.000kr.1.61214kr.4,836.42
5.000kr.1.55045kr.7,752.25
7.000kr.1.51374kr.10,596.18
10.000kr.1.47792kr.14,779.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.77311
Unit Price with VAT:kr.2.21639