Parametric Equivalent
Parametric Equivalent

4N27SMT&R | |
|---|---|
DigiKey Part Number | 58-4N27SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4N27SMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 30V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 500mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 10% @ 10mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 2µs, 2µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N27SM | Isocom Components 2004 LTD | 0 | 58-4N27SM-ND | kr.1.51058 | Parametric Equivalent |
| 4N27XSM | Isocom Components 2004 LTD | 0 | 4N27XSM-ND | kr.1.51058 | Parametric Equivalent |
| 4N27XSMT&R | Isocom Components 2004 LTD | 960 | 58-4N27XSMT&RCT-ND | kr.4.69000 | Parametric Equivalent |
| 4N28SM | Isocom Components 2004 LTD | 0 | 58-4N28SM-ND | kr.1.51058 | Parametric Equivalent |
| 4N28SMT&R | Isocom Components 2004 LTD | 0 | 58-4N28SMT&RTR-ND | kr.1.77311 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.77311 | kr.1,773.11 |
| 2.000 | kr.1.66676 | kr.3,333.52 |
| 3.000 | kr.1.61214 | kr.4,836.42 |
| 5.000 | kr.1.55045 | kr.7,752.25 |
| 7.000 | kr.1.51374 | kr.10,596.18 |
| 10.000 | kr.1.47792 | kr.14,779.20 |
| Unit Price without VAT: | kr.1.77311 |
|---|---|
| Unit Price with VAT: | kr.2.21639 |



