
iST8210 | |
|---|---|
DigiKey Part Number | 5750-iST8210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | iST8210 |
Description | 3D Angle Sensor |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | iST8210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isentek Inc | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180°, 0° ~ 180° | |
Output | Analog | |
Output Signal | Cosine, Sine | |
Resistance | 3.2 kOhms | |
Voltage - Supply | 5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 8-DFN, 8-SO | |
Supplier Device Package | 8-DFN (2x2), 8-SO (4.9x6.0) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.44000 | kr.5.44 |
| 5 | kr.4.80000 | kr.24.00 |
| 10 | kr.4.60800 | kr.46.08 |
| 25 | kr.4.28800 | kr.107.20 |
| 50 | kr.4.09600 | kr.204.80 |
| 100 | kr.3.90400 | kr.390.40 |
| 500 | kr.3.52000 | kr.1,760.00 |
| 1.000 | kr.3.39200 | kr.3,392.00 |
| 3.000 | kr.3.20000 | kr.9,600.00 |
| Unit Price without VAT: | kr.5.44000 |
|---|---|
| Unit Price with VAT: | kr.6.80000 |


