
IST8210S | |
|---|---|
DigiKey Part Number | 5750-IST8210STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IST8210S |
Description | 14-bit Digital 2D AMR Angle Sens |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary Solder Pad |
Datasheet | Datasheet |
EDA/CAD Models | IST8210S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isentek Inc | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 180°, 0° ~ 180° | |
Output | Analog | |
Output Signal | Cosine, Sine | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.08000 | kr.14.08 |
| 5 | kr.12.28800 | kr.61.44 |
| 10 | kr.11.71200 | kr.117.12 |
| 25 | kr.11.00800 | kr.275.20 |
| 50 | kr.10.43200 | kr.521.60 |
| 100 | kr.9.92000 | kr.992.00 |
| 500 | kr.9.02400 | kr.4,512.00 |
| 1.000 | kr.8.70400 | kr.8,704.00 |
| 3.000 | kr.5.12000 | kr.15,360.00 |
| Unit Price without VAT: | kr.14.08000 |
|---|---|
| Unit Price with VAT: | kr.17.60000 |



