

IMSA-11600S-50A-GFN4 | |
---|---|
DigiKey Part Number | 2248-IMSA-11600S-50A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-50A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-50A-GFN4 |
Description | CONN FFC VERT 50POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IRISO USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.236" (6.00mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.48000 | kr.20.48 |
10 | kr.17.41400 | kr.174.14 |
25 | kr.16.32240 | kr.408.06 |
50 | kr.15.54300 | kr.777.15 |
100 | kr.14.80000 | kr.1,480.00 |
250 | kr.13.87316 | kr.3,468.29 |
500 | kr.13.21920 | kr.6,609.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.12.58080 | kr.12,580.80 |
2.000 | kr.11.98074 | kr.23,961.48 |
3.000 | kr.11.64318 | kr.34,929.54 |
5.000 | kr.11.23156 | kr.56,157.80 |
Unit Price without VAT: | kr.20.48000 |
---|---|
Unit Price with VAT: | kr.25.60000 |