



IMSA-11600S-40A-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-40A-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-40A-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-40A-GFN4 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 10 | kr.15.89400 | kr.158.94 |
| 25 | kr.14.89920 | kr.372.48 |
| 50 | kr.14.18760 | kr.709.38 |
| 100 | kr.13.50990 | kr.1,350.99 |
| 250 | kr.12.66352 | kr.3,165.88 |
| 500 | kr.12.05906 | kr.6,029.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.48371 | kr.11,483.71 |
| 2.000 | kr.10.93603 | kr.21,872.06 |
| 3.000 | kr.10.62785 | kr.31,883.55 |
| 5.000 | kr.10.25211 | kr.51,260.55 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |


