



IMSA-11600S-40B-GFN4 | |
|---|---|
DigiKey Part Number | 2248-IMSA-11600S-40B-GFN4TR-ND - Tape & Reel (TR) 2248-IMSA-11600S-40B-GFN4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IMSA-11600S-40B-GFN4 |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Height Above Board 0.236" (6.00mm) |
Manufacturer IRISO USA Inc. | Cable End Type Notched |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMSA-11600S-40A-GFN4 | IRISO USA Inc. | 3.023 | 2248-IMSA-11600S-40A-GFN4CT-ND | kr.18.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.14.10700 | kr.141.07 |
| 25 | kr.13.22280 | kr.330.57 |
| 50 | kr.12.59000 | kr.629.50 |
| 100 | kr.11.98830 | kr.1,198.83 |
| 250 | kr.11.23728 | kr.2,809.32 |
| 500 | kr.10.70078 | kr.5,350.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.19022 | kr.10,190.22 |
| 2.000 | kr.9.70413 | kr.19,408.26 |
| 3.000 | kr.9.43067 | kr.28,292.01 |
| 5.000 | kr.9.09720 | kr.45,486.00 |
| 7.000 | kr.8.88403 | kr.62,188.21 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |

