Parametric Equivalent

| LFXTAL083387 | |
|---|---|
| DigiKey Part Number | 1923-LFXTAL083387TR-ND - Tape & Reel (TR) 1923-LFXTAL083387CT-ND - Cut Tape (CT) 1923-LFXTAL083387DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LFXTAL083387 | 
| Description | CRYSTAL 10.0000MHZ 12PF SMD | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 10 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LFXTAL083387 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 10 MHz | |
| Frequency Stability | ±50ppm | |
| Frequency Tolerance | ±20ppm | |
| Load Capacitance | 12pF | |
| ESR (Equivalent Series Resistance) | 200 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 105°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.3.93000 | kr.39.30 | 
| 25 | kr.3.71440 | kr.92.86 | 
| 50 | kr.3.56100 | kr.178.05 | 
| 100 | kr.3.41310 | kr.341.31 | 
| 250 | kr.3.22792 | kr.806.98 | 
| 500 | kr.3.09428 | kr.1,547.14 | 
| 1.000 | kr.2.96627 | kr.2,966.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.77429 | kr.8,322.87 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark