WE-XTAL_CFPX-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108338709

DigiKey Part Number
732-830108338709TR-ND - Tape & Reel (TR)
732-830108338709CT-ND - Cut Tape (CT)
732-830108338709DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108338709
Description
CRYSTAL 10.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 MHz ±20ppm Crystal 12pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108338709 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
10 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 105°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.447
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.4.60800kr.46.08
50kr.4.30720kr.215.36
100kr.3.80160kr.380.16
500kr.3.39200kr.1,696.00
1.000kr.3.00160kr.3,001.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.60928kr.7,827.84
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500