

LFXTAL072604 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL072604TR-ND - Tape & Reel (TR) 1923-LFXTAL072604CT-ND - Cut Tape (CT) 1923-LFXTAL072604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL072604 |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL072604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.81000 | kr.3.81 |
| 10 | kr.3.30200 | kr.33.02 |
| 25 | kr.3.11920 | kr.77.98 |
| 50 | kr.2.99160 | kr.149.58 |
| 100 | kr.2.86770 | kr.286.77 |
| 250 | kr.2.71184 | kr.677.96 |
| 500 | kr.2.59974 | kr.1,299.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.49215 | kr.2,492.15 |
| 2.000 | kr.2.38905 | kr.4,778.10 |
| 3.000 | kr.2.33077 | kr.6,992.31 |
| 5.000 | kr.2.25937 | kr.11,296.85 |
| 7.000 | kr.2.21356 | kr.15,494.92 |
| 10.000 | kr.2.16603 | kr.21,660.30 |
| 12.000 | kr.2.14214 | kr.25,705.68 |
| 24.000 | kr.2.05373 | kr.49,289.52 |
| 25.000 | kr.2.04864 | kr.51,216.00 |
| Unit Price without VAT: | kr.3.81000 |
|---|---|
| Unit Price with VAT: | kr.4.76250 |




