

LFXTAL055951 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL055951TR-ND - Tape & Reel (TR) 1923-LFXTAL055951CT-ND - Cut Tape (CT) 1923-LFXTAL055951DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL055951 |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL055951 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3E-16.000-18-3030-X-R | Aker Technology Corp | 12.835 | 3997-C3E-16.000-18-3030-X-RCT-ND | kr.2.66000 | Similar |
| ABM8-16.000MHZ-D4Y-T | Abracon LLC | 3.989 | 535-14971-1-ND | kr.2.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.24600 | kr.32.46 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.94040 | kr.147.02 |
| 100 | kr.2.81880 | kr.281.88 |
| 250 | kr.2.66560 | kr.666.40 |
| 500 | kr.2.55540 | kr.1,277.70 |
| 1.000 | kr.2.44965 | kr.2,449.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29102 | kr.6,873.06 |
| 6.000 | kr.2.19632 | kr.13,177.92 |
| 9.000 | kr.2.14279 | kr.19,285.11 |
| 15.000 | kr.2.07722 | kr.31,158.30 |
| 21.000 | kr.2.03515 | kr.42,738.15 |
| 30.000 | kr.1.99151 | kr.59,745.30 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

