Similar


LFXTAL071777REEL | |
|---|---|
DigiKey Part Number | 1923-1578-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LFXTAL071777REEL |
Description | CRYSTAL 16.3840MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 16.384 MHz ±50ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±100ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL094214 | IQD Frequency Products | 3.000 | 1923-LFXTAL094214CT-ND | kr.3.68000 | Similar |


