
LFXTAL094214 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL094214TR-ND - Tape & Reel (TR) 1923-LFXTAL094214CT-ND - Cut Tape (CT) 1923-LFXTAL094214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL094214 |
Description | 16.3840MHZ CFPX-180; -40 TO 125C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±20ppm Crystal 8pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.384 MHz | Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.031" (0.80mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.17600 | kr.31.76 |
| 25 | kr.3.00520 | kr.75.13 |
| 50 | kr.2.88080 | kr.144.04 |
| 100 | kr.2.76170 | kr.276.17 |
| 250 | kr.2.61184 | kr.652.96 |
| 500 | kr.2.50366 | kr.1,251.83 |
| 1.000 | kr.2.40007 | kr.2,400.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.24468 | kr.6,734.04 |
| 6.000 | kr.2.15191 | kr.12,911.46 |
| 9.000 | kr.2.09945 | kr.18,895.05 |
| 15.000 | kr.2.03520 | kr.30,528.00 |
| 21.000 | kr.1.99400 | kr.41,874.00 |
| 30.000 | kr.1.95124 | kr.58,537.20 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

