LFXTAL071742REEL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IQD Frequency Products
In Stock: 3.000
Unit Price: kr.3.68000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: kr.3.09272
Datasheet
12 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead

LFXTAL071742REEL

DigiKey Part Number
1923-1568-2-ND - Tape & Reel (TR)
1923-1568-1-ND - Cut Tape (CT)
1923-1568-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL071742REEL
Description
CRYSTAL 12.0000MHZ 8PF SMD
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
200 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL083980IQD Frequency Products3.0001923-LFXTAL083980CT-NDkr.3.68000Similar
ABM8AIG-12.000MHZ-8-D4Z-TAbracon LLC0535-14795-2-NDkr.3.09272Similar
Obsolete
This product is no longer manufactured. View Substitutes