Similar
Parametric Equivalent
Parametric Equivalent




ABM8AIG-12.000MHZ-8-D4Z-T | |
|---|---|
DigiKey Part Number | 535-14795-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8AIG-12.000MHZ-8-D4Z-T |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8AIG-12.000MHZ-8-D4Z-T Models |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±50ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL071742REEL | IQD Frequency Products | 0 | 1923-1568-1-ND | kr.0.00000 | Similar |
| ECS-120-8-33Q-JES-TR | ECS Inc. | 3.949 | 50-ECS-120-8-33Q-JES-TRCT-ND | kr.5.64000 | Parametric Equivalent |
| ECS-120-8-33Q-RES-TR | ECS Inc. | 5.788 | 50-ECS-120-8-33Q-RES-CT-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.09272 | kr.3,092.72 |
| Unit Price without VAT: | kr.3.09272 |
|---|---|
| Unit Price with VAT: | kr.3.86590 |




