12 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX

LFXTAL035293

DigiKey Part Number
1923-LFXTAL035293TR-ND - Tape & Reel (TR)
1923-LFXTAL035293CT-ND - Cut Tape (CT)
1923-LFXTAL035293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL035293
Description
CRYSTAL 12.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 16pF 40 Ohms HC49/4HSMX
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL035293 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
16pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
HC49/4HSMX
Frequency Stability
±50ppm
Size / Dimension
0.528" L x 0.193" W (13.40mm x 4.90mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.169" (4.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-20-3X-EN-TRECS Inc.505.344XC1787CT-NDkr.2.35000Similar
In-Stock: 1.159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.78300kr.27.83
25kr.2.63000kr.65.75
50kr.2.52080kr.126.04
100kr.2.41680kr.241.68
250kr.2.28520kr.571.30
500kr.2.19072kr.1,095.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.10006kr.2,100.06
2.000kr.2.01321kr.4,026.42
3.000kr.1.96409kr.5,892.27
5.000kr.1.90391kr.9,519.55
7.000kr.1.86530kr.13,057.10
10.000kr.1.82523kr.18,252.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250