12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-3X-EN-TR

DigiKey Part Number
XC1787TR-ND - Tape & Reel (TR)
XC1787CT-ND - Cut Tape (CT)
XC1787DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-20-3X-EN-TR
Description
CRYSTAL 12.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-20-3X-EN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Frequency Stability
±50ppm
Height - Seated (Max)
0.091" (2.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 505.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.35000kr.2.35
10kr.2.03500kr.20.35
25kr.1.92240kr.48.06
50kr.1.84240kr.92.12
100kr.1.76630kr.176.63
250kr.1.67048kr.417.62
500kr.1.60148kr.800.74
1.000kr.1.53517kr.1,535.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.43571kr.4,307.13
6.000kr.1.37635kr.8,258.10
9.000kr.1.34277kr.12,084.93
15.000kr.1.30164kr.19,524.60
21.000kr.1.27526kr.26,780.46
30.000kr.1.24787kr.37,436.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.35000
Unit Price with VAT:kr.2.93750