12 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US

LFXTAL010043

DigiKey Part Number
1923-LFXTAL010043TR-ND - Tape & Reel (TR)
1923-LFXTAL010043CT-ND - Cut Tape (CT)
1923-LFXTAL010043DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFXTAL010043
Description
CRYSTAL 12.0000MHZ 30PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
LFXTAL010043 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.445" L x 0.185" W (11.30mm x 4.70mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.282
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.2.44100kr.24.41
25kr.2.31040kr.57.76
50kr.2.21520kr.110.76
100kr.2.12390kr.212.39
250kr.2.00876kr.502.19
500kr.1.92558kr.962.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.84595kr.1,845.95
2.000kr.1.76956kr.3,539.12
3.000kr.1.72638kr.5,179.14
5.000kr.1.67348kr.8,367.40
7.000kr.1.63953kr.11,476.71
10.000kr.1.60431kr.16,043.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750