TW8816-LA3-GRS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 247
Unit Price: kr.90.73000
Datasheet
Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8816-LA3-GRS

DigiKey Part Number
TW8816-LA3-GRS-ND
Manufacturer
Manufacturer Product Number
TW8816-LA3-GRS
Description
IC VIDEO LCD CONTROLLER 128LQFP
Customer Reference
Detailed Description
Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
NTSC, PAL, SECAM
Manufacturer
Renesas Electronics Corporation
Control Interface
GPIO, I2C, SPI, Serial
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
128-LQFP
Part Status
Obsolete
Supplier Device Package
128-LQFP (14x20)
Function
Processor
Base Product Number
Applications
Consumer Video
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TW8816-LB3-GRSRenesas Electronics Corporation247TW8816-LB3-GRS-NDkr.90.73000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types