Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8816-LB3-GRS

DigiKey Part Number
TW8816-LB3-GRS-ND
Manufacturer
Manufacturer Product Number
TW8816-LB3-GRS
Description
IC VIDEO LCD CONTROLLER 128LQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Processor IC GPIO, I2C, SPI, Serial NTSC, PAL, SECAM 128-LQFP (14x20) Package
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
NTSC, PAL, SECAM
Manufacturer
Renesas Electronics Corporation
Control Interface
GPIO, I2C, SPI, Serial
Series
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
128-LQFP
Part Status
Active
Supplier Device Package
128-LQFP (14x20)
Function
Processor
Base Product Number
Applications
Consumer Video
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 247
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.90.73000kr.90.73
10kr.69.49300kr.694.93
72kr.59.91833kr.4,314.12
144kr.57.66674kr.8,304.01
288kr.55.82240kr.16,076.85
504kr.54.57935kr.27,507.99
1.008kr.53.29173kr.53,718.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.90.73000
Unit Price with VAT:kr.113.41250