555 Type, Timer/Oscillator (Dual) IC 1MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7556IPDZ

DigiKey Part Number
ICM7556IPDZ-ND
Manufacturer
Manufacturer Product Number
ICM7556IPDZ
Description
IC OSC TIMER DUAL 1MHZ 14-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 1MHz 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ICM7556IPDZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
1MHz
Voltage - Supply
2V ~ 18V
Current - Supply
120 µA
Operating Temperature
-25°C ~ 85°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40.274
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.15000kr.12.15
10kr.8.95100kr.89.51
25kr.8.15080kr.203.77
100kr.7.26720kr.726.72
250kr.6.84616kr.1,711.54
500kr.6.59242kr.3,296.21
1.000kr.6.38351kr.6,383.51
2.500kr.6.16303kr.15,407.58
5.000kr.6.03014kr.30,150.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.15000
Unit Price with VAT:kr.15.18750