555 Type, Timer/Oscillator (Dual) IC 1MHz 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7556IPD

DigiKey Part Number
2156-ICM7556IPD-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
ICM7556IPD
Description
IC OSC TIMER DUAL 1MHZ 14-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 1MHz 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 18V
Manufacturer
Harris Corporation
Current - Supply
120 µA
Packaging
Bulk
Operating Temperature
-25°C ~ 85°C
Part Status
Active
Package / Case
14-DIP (0.300", 7.62mm)
Type
555 Type, Timer/Oscillator (Dual)
Supplier Device Package
14-PDIP
Frequency
1MHz
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.840
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate kr.576.94 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1840
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
189kr.10.08058kr.1,905.23
Unit Price without VAT:kr.10.08058
Unit Price with VAT:kr.12.60073