ICM7218AIJI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 296
Unit Price: kr.242.48000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.877
Unit Price: kr.118.57000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.310
Unit Price: kr.119.86000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 86
Unit Price: kr.129.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.84.34784
Datasheet
LED Driver 28-CerDip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7218AIJI

DigiKey Part Number
ICM7218AIJI-ND
Manufacturer
Manufacturer Product Number
ICM7218AIJI
Description
IC DRVR 7 SEG 8 DIGIT 28CERDIP
Customer Reference
Detailed Description
LED Driver 28-CerDip
Datasheet
 Datasheet
EDA/CAD Models
ICM7218AIJI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Display Type
LED
Configuration
7 Segment
Interface
Serial
Digits or Characters
8 Digits
Current - Supply
2.5 mA
Voltage - Supply
4V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CerDip
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes