
ICM7218BIJI | |
|---|---|
DigiKey Part Number | ICM7218BIJI-ND |
Manufacturer | |
Manufacturer Product Number | ICM7218BIJI |
Description | IC DRVR 7 SEG 8 DIGIT 28CERDIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Driver 28-CerDip |
Datasheet | Datasheet |
EDA/CAD Models | ICM7218BIJI Models |
Category | Current - Supply 700 µA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Display Type LED | Package / Case 28-CDIP (0.600", 15.24mm) |
Configuration 7 Segment | Supplier Device Package 28-CerDip |
Interface Serial | Base Product Number |
Digits or Characters 8 Digits |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.239.08000 | kr.239.08 |
| 10 | kr.189.95900 | kr.1,899.59 |
| 25 | kr.178.00960 | kr.4,450.24 |
| 143 | kr.162.42594 | kr.23,226.91 |
| 286 | kr.158.10231 | kr.45,217.26 |
| Unit Price without VAT: | kr.239.08000 |
|---|---|
| Unit Price with VAT: | kr.298.85000 |

