LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Flexible
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules LED Engine - Green Linear Light Strip, Flexible
12V-SB-GRN-12M

12V-SB-GRN-12M

DigiKey Part Number
1647-12V-SB-GRN-12MTR-ND - Tape & Reel (TR)
1647-12V-SB-GRN-12MCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
12V-SB-GRN-12M
Description
LED ENG GRN 565NM 1=1.97" STRIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Engine - Green Linear Light Strip, Flexible
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
Linear Light Strip, Flexible
Manufacturer
Inspired LED, LLC
Voltage - Forward (Vf) (Typ)
12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Active
Size / Dimension
12000.0mm L x 8.00mm W (46.99mm L per Segment)
Type
LED Engine
Height
1.50mm
Color
Green
Lens Type
Flat
Wavelength
565nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.302
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
240kr.3.30208kr.792.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500