Parametric Equivalent
Parametric Equivalent

NDS76PBA-16IT | |
|---|---|
DigiKey Part Number | 1982-NDS76PBA-16IT-ND |
Manufacturer | |
Manufacturer Product Number | NDS76PBA-16IT |
Description | IC DRAM 128MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS76PBA-16IT TR | Insignis Technology Corporation | 0 | 1982-NDS76PBA-16ITTR-ND | kr.14.64540 | Parametric Equivalent |
| IM1216SDBABG-6I | Intelligent Memory Ltd. | 40 | 5107-IM1216SDBABG-6I-ND | kr.28.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | kr.15.11124 | kr.5,258.71 |
| Unit Price without VAT: | kr.15.11124 |
|---|---|
| Unit Price with VAT: | kr.18.88905 |



